+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SP102WF1003T2E

Resistor: thick film; 100kΩ; high power; SMD; 2010; 2W; ±1%; 200V


Manufacturer: ROYALOHM

Manufacturer part number:
SP102WF1003T2E
TME Symbol:
SP102WF1003T2E

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
100kΩ
Kind of resistor
high power
Mounting
SMD
Case - inch
2010
Case - mm
5025
Power
2W
Tolerance
±1%
Operating voltage
200V
Max. overload voltage
500V
Operating temperature
-55...155°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
*
SP102WF1003T2E
0 in TME stock
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.