+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

24.0239-21

Test probe; 1A; black; Tip diameter: 2mm; Socket size: 2mm

Manufacturer: STÄUBLI

Manufacturer part number:
24.0239-21
TME Symbol:
SPP2-S-21

Specification

Manufacturer
STÄUBLI
Type of test accessories
test probe
Current rating
1A
Colour
black
Tip diameter
2mm
Socket size
2mm
Conform to the norm
CAT III 1000V EN 61010
Overall length
122mm
Dimensions
Gross weight6.93 g
Certificates
See other products in this category: Probes - Test Plugs STÄUBLI,
*
24.0239-21
8 in TME stock
Net price for quantities from 1 pcs - 6.75 USDGross price for quantities from 1 pcs - 6.75 USD
Net price for quantities from 5 pcs - 6.15 USDGross price for quantities from 5 pcs - 6.15 USD
Net price for quantities from 10 pcs - 5.63 USDGross price for quantities from 10 pcs - 5.63 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs