+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SPT478T315MA250V

Fuse: fuse; TE5; 315mA; 250VAC; time-lag


Manufacturer: SETFUSE

Manufacturer part number:
SPT478T315MA250V
TME Symbol:
SPT478T315MA250V

Specification

Manufacturer
SETFUSE
Type of fuse
fuse
Fuse size
TE5
Kind of fuse
miniature
Current rating
0.315A
Rated voltage
250V AC
Fuse characteristics
time-lag
Max voltage drop
220mV
Energy I2t
0.5A2s
Power dissipation
0.25W
Gross weight0.411 g
Certificates
See other products in this category: Fuses TE5 SETFUSE,
*
SPT478T315MA250V
685 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.14 USDGross price for quantities from 5 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Packaging method by the manufacturer:Cardboard = 1 000 pcs