+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SPU-4

Sound transducer: electromagnetic signaller; 12÷24V; 0÷110dB

Manufacturer: MPM

Manufacturer part number:
SPU-4
TME Symbol:
SPU-4

Specification

Manufacturer
MPM
Type of sound transducer
electromagnetic signaller
Operating voltage
12...24V
Sound level
0...110dB
Kind of signal
continous, intermittent, ring, security
Dimensions
Ø80mm
Controlled parameter
AC/DC voltage
Gross weight115.6 g
Certificates
See other products in this category: Electromagnetic Sounders with Generator MPM,
*
SPU-4
5 in TME stock
Net price for quantities from 1 pcs - 25.21 USDGross price for quantities from 1 pcs - 25.21 USD
No. of pieces (Multiplicity: 1)