+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SPXC002.T

Fuse: fuse; cylindrical; holders; 2A; 1.5kVDC; quick blow; SPXC

Manufacturer: LITTELFUSE

Manufacturer part number:
SPXC002.T
TME Symbol:
SPXC002.T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
cylindrical
Mounting
holders
Current rating
2A
Rated voltage
1.5kV DC
Fuse characteristics
quick blow
Fuse size
10.3x57.2mm
Manufacturer series
SPXC
Breaking capacity
15kA
Contact material
copper alloy
Resistance
191mΩ
Contact plating
nickel plated
Gross weight10 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
See other products from this series.:
*
SPXC002.T
0 in TME stock
Net price for quantities from 10 pcs - 14.30 USDGross price for quantities from 10 pcs - 14.30 USD
Net price for quantities from 50 pcs - 13.51 USDGross price for quantities from 50 pcs - 13.51 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.