+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SR-6R1

Sectional grommet; Panel thick: 0.5÷1.6mm; Øcable: 8.2÷9.2mm


Manufacturer: KSS WIRING

Manufacturer part number:
SR-6R1
TME Symbol:
SR-6R1

Specification

Manufacturer
KSS WIRING
Type of cable accessories
sectional grommet
Panel thickness
0.5...1.6mm
A dimension
15.9mm
Cable external diameter
8.2...9.2mm
D dimension
14.8mm
B dimension
14mm
Cable accessories application
on round cable
Dimensions
Schematic diagram
Gross weight1.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Grommets KSS WIRING,
*
SR-6R1
3063 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 300 pcs - 0.11 USDGross price for quantities from 300 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 9 000 pcs