+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

457331

Heat shrink sleeve; glueless,thin walled; 2: 1; 51mm; L: 1000mm

NEW

Manufacturer: BBC CELLPACK

Manufacturer part number:
457331

Alternative designations: SR1F 51/25,4 CZERWONA

TME Symbol:
SR1F51/25.4-RD

Specification

Manufacturer
BBC CELLPACK
Type of cable accessories
heat shrink sleeve
Version
glueless, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
51mm
Length
1m
Colour
red
Material
polyolefine
Diameter after shrinking
25.4mm
Operating temperature
-55...135°C
Shrinkage temperature
90°C
Manufacturer series
SR1F
Wall thickness
1.14mm
Resistance to
chemical, UV rays
Cable accessories features
  • flame retardant
  • lead free
Gross weight114 g
EAN code4010311201016
See other products in this category: Heat Shrink Tubes BBC CELLPACK,
See other products from this series.:
*
457331
0 in TME stock
Net price for quantities from 1 pcs - 22.69 USDGross price for quantities from 1 pcs - 22.69 USD
Net price for quantities from 5 pcs - 20.42 USDGross price for quantities from 5 pcs - 20.42 USD
Net price for quantities from 10 pcs - 18.15 USDGross price for quantities from 10 pcs - 18.15 USD
Net price for quantities from 50 pcs - 15.32 USDGross price for quantities from 50 pcs - 15.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.