+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

250LE035028

Cable chain; LIGHT; Bend.rad: 28mm; L: 986mm; Int.height: 17mm


Manufacturer: BREVETTI

Manufacturer part number:
250LE035028
TME Symbol:
SR250LE035028

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
28mm
Length
986mm
Version
frames openable from outer radius
External height
23mm
External width
46mm
Internal height
17mm
Internal width
35mm
Colour
black
Gross weight400 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
250LE035028
0 in TME stock
Net price for quantities from 1 pcs - 28.36 USDGross price for quantities from 1 pcs - 28.36 USD
Net price for quantities from 5 pcs - 27.44 USDGross price for quantities from 5 pcs - 27.44 USD
Net price for quantities from 20 pcs - 25.61 USDGross price for quantities from 20 pcs - 25.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.