+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SR732HTTER348F

Resistor: thick film; 348mΩ; SMD; 2010; 750mW; ±1%; SR73; -55÷150°C

NEW

Manufacturer: KOA

Manufacturer part number:
SR732HTTER348F
TME Symbol:
SR732HTTER348F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
0.348Ω
Mounting
SMD
Case - inch
2010
Case - mm
5025
Power
0.75W
Tolerance
±1%
Manufacturer series
SR73
Body dimensions
5x2.5x0.6mm
Operating temperature
-55...150°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
SR732HTTER348F
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 0.18 USDGross price for quantities from 4000 pcs - 0.18 USD