+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SRBES20

Automation module: safety relay; 24VAC; 24VDC; SRBE; -25÷60°C

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
SRBES20
TME Symbol:
SRBES20

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
SRBE
Operating temperature
-25...60°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO x3
Auxiliary outputs
NC x1
Supply voltage
  • 24V AC
  • 24V DC
Gross weight209 g
Certificates
EAN code8013975295441
See other products in this category: Safety Switches - Control Modules LOVATO ELECTRIC
*
SRBES20
Product withdrawn from the offer
Use the specification table below to search for similar products