+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SSCDANN005PG3A5

Sensor: pressure; 0÷5psi; gage; OUT: I2C; Usup: 4.75÷5.25VDC,5VDC


Manufacturer: HONEYWELL

Manufacturer part number:
SSCDANN005PG3A5
TME Symbol:
SSCDANN005PG3A5

Specification

Manufacturer
HONEYWELL
Type of sensor
pressure
Pressure measuring range
0...5psi
Operation mode
gage
Output configuration
I2C
Mounting
THT
Case
DIP
Operating temperature
-40...85°C
Manufacturer series
TruStability
Related items
SEK001
Supply voltage
  • 4.75...5.25V DC
  • 5V
  • 5V DC
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pressure Sensors HONEYWELL,
See other products from this series.:
*
SSCDANN005PG3A5
0 in TME stock
Net price for quantities from 100 pcs - 39.81 USDGross price for quantities from 100 pcs - 39.81 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.