+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SSCEB31A1B

Limit switch; roller lever; SPDT; cables; 3m; -40÷90°C; SSCE

Manufacturer: HONEYWELL

Manufacturer part number:
SSCEB31A1B
TME Symbol:
SSCEB31A1B

Specification

Manufacturer
HONEYWELL
Type of sensor
limit switch
Kind of actuator
roller lever
Output configuration
SPDT
Connection
cables
Lead length
3m
Operating temperature
-40...90°C
Manufacturer series
SSCE
Gross weight546.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HONEYWELL
*
SSCEB31A1B
Product withdrawn from the offer
Use the specification table below to search for similar products