+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

01290002

Socket: Phillips-bit; PH2; square; 1/4"; chromium steel; 28mm


Manufacturer: STAHLWILLE

Manufacturer part number:
01290002

Alternative designations: 01 29 00 02

TME Symbol:
ST-01290002

Specification

Manufacturer
STAHLWILLE
Type of socket
Phillips - bit
Bit size
PH2
Kind of holder
square
Holder socket size - inch
1/4"
Material
chromium steel
Plating material
chromium
Length
28mm
Gross weight12 g
EAN code4018754001057
See other products in this category: Socket Wrenches STAHLWILLE,
*
01290002
0 in TME stock
Net price for quantities from 1 pcs - 7.37 USDGross price for quantities from 1 pcs - 7.37 USD
Net price for quantities from 5 pcs - 7.11 USDGross price for quantities from 5 pcs - 7.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.