+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

01540022

Socket: 12-angles; socket spanner,with joint; 11/32"; 1/4"; 35mm


Manufacturer: STAHLWILLE

Manufacturer part number:
01540022

Alternative designations: 01 54 00 22

TME Symbol:
ST-01540022

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner, with joint
Socket size - inch
11/32"
Holder socket size - inch
1/4"
Socket length
35mm
Material
steel
Plating material
chromium
Kind of profile
AS-Drive
Gross weight20 g
EAN code4018754173594
See other products in this category: Socket Wrenches STAHLWILLE,
*
01540022
0 in TME stock
Net price for quantities from 1 pcs - 38.19 USDGross price for quantities from 1 pcs - 38.19 USD
Net price for quantities from 5 pcs - 36.83 USDGross price for quantities from 5 pcs - 36.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.