+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

05010038

Socket: 6-angles; socket spanner; 38mm; 3/4"; steel; 55


Manufacturer: STAHLWILLE

Manufacturer part number:
05010038

Alternative designations: 05 01 00 38

TME Symbol:
ST-05010038

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
socket spanner
Spanner size
38mm
Holder socket size - inch
3/4"
Socket length
64mm
Material
steel
Manufacturer series
55
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight430 g
EAN code4018754008834
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
05010038
0 in TME stock
Net price for quantities from 1 pcs - 23.53 USDGross price for quantities from 1 pcs - 23.53 USD
Net price for quantities from 2 pcs - 22.69 USDGross price for quantities from 2 pcs - 22.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.