+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

08010002

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 25mm


Manufacturer: STAHLWILLE

Manufacturer part number:
08010002

Alternative designations: 08 01 00 02

TME Symbol:
ST-08010002

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Conform to the norm
DIN ISO 8764 ISO 2351
Gross weight5 g
EAN code4018754010547
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08010002
0 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 3 pcs - 0.96 USDGross price for quantities from 3 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.