+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

11111040

Wrench: rattle; socket spanner; 1/4"; QuickRelease; 153mm


Manufacturer: STAHLWILLE

Manufacturer part number:
11111040

Alternative designations: 11 11 10 40

TME Symbol:
ST-11111040

Specification

Manufacturer
STAHLWILLE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
1/4"
Version
QuickRelease
Length
153mm
Number of teeth
80
Tools features
bi-component plastic handles
Gross weight100 g
EAN code4018754283002
See other products in this category: Socket Wrenches STAHLWILLE,
*
11111040
0 in TME stock
Net price for quantities from 1 pcs - 76.39 USDGross price for quantities from 1 pcs - 76.39 USD
Net price for quantities from 3 pcs - 73.66 USDGross price for quantities from 3 pcs - 73.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.