+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ST-1202D

Fume extractor: two station; 300m3/h; 230VAC; 180W; Arm len: 1.3m


Manufacturer: ATTEN

Manufacturer part number:
ST-1202D
TME Symbol:
ST-1202D

Specification

Manufacturer
ATTEN
Type of fume extractor
two station
Air flow
300m3/h
Power
0.18kW
Dimensions
465x250x480mm
Interface
RS485
Arm length
1.3m
Kind of display used
LCD
Supply voltage
  • 230V AC
Standard equipment
  • extraction arm x2
  • F5 pre-filter x4
  • flexible pipe
  • mains cable
  • nozzle x2
  • remote control
  • user's manual
  • wheel x4
Soldering equipment features
  • central filter
  • main filter
  • pre-filter
Gross weight23.55 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fume Extractors ATTEN,
*
ST-1202D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 638.00 USDGross price for quantities from 1 pcs - 638.00 USD
Net price for quantities from 3 pcs - 595.00 USDGross price for quantities from 3 pcs - 595.00 USD