+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

25010041

Socket: 6-angles; socket spanner,impact; HEX 41mm; 3/4"; IMPACT

Manufacturer: STAHLWILLE

Manufacturer part number:
25010041
TME Symbol:
ST-25010041

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 41mm
Holder socket size - inch
3/4"
Socket length
59mm
Manufacturer series
IMPACT
Version
short
Conform to the norm
DIN 3129 ISO 1711-2
Gross weight500 g

WATCH VIDEO

See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
25010041
0 in TME stock
Net price for quantities from 1 pcs - 39.93 USDGross price for quantities from 1 pcs - 39.93 USD
Net price for quantities from 3 pcs - 38.50 USDGross price for quantities from 3 pcs - 38.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.