+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

41050607

Wrench: ring; double-sided; 6mm,7mm; L: 100mm; chromium steel

Manufacturer: STAHLWILLE

Manufacturer part number:
41050607

Alternative designations: 41 05 06 07

TME Symbol:
ST-41050607

Specification

Manufacturer
STAHLWILLE
Type of wrench
ring
Kind of wrench
double-sided
Length
0.1m
Material
chromium steel
Version
thin walled
Manufacturer series
StahlwilleSTABIL®21
Key features
hardened
Plating material
chromium
Kind of profile
AS-Drive
Spanner size
  • 6mm
  • 7mm
Gross weight14 g
EAN code4018754021222
See other products in this category: Wrenches and Combination Wrenches STAHLWILLE,
See other products from this series.:
*
41050607
0 in TME stock
Net price for quantities from 1 pcs - 10.96 USDGross price for quantities from 1 pcs - 10.96 USD
Net price for quantities from 3 pcs - 10.57 USDGross price for quantities from 3 pcs - 10.57 USD
No. of pieces (Multiplicity: 1)