+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

43331213

Wrench: tubular; 6-angles,socket spanner; 12mm,13mm; 10750


Manufacturer: STAHLWILLE

Manufacturer part number:
43331213

Alternative designations: 43 33 12 13

TME Symbol:
ST-43331213

Specification

Manufacturer
STAHLWILLE
Type of wrench
tubular
Kind of wrench
6-angles, socket spanner
Material
chromium steel
Manufacturer series
10750
Version
double-sided
Length
13mm
Hole diameter
6mm
Spanner size
  • 12mm
  • 13mm
Gross weight71 g
EAN code4018754254934
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
43331213
0 in TME stock
Net price for quantities from 1 pcs - 7.47 USDGross price for quantities from 1 pcs - 7.47 USD
Net price for quantities from 3 pcs - 7.20 USDGross price for quantities from 3 pcs - 7.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.