+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ST-4ETB-50

Potentiometer: mounting; 50Ω; single turn; 250mW; SMD; linear

Manufacturer: NIDEC

Manufacturer part number:
ST-4ETB-50
TME Symbol:
ST-4ETB-50

Specification

Manufacturer
NIDEC
Type of potentiometer
mounting
Resistance
50Ω
Kind of potentiometer
single turn
Power
0.25W
Mounting
SMD
Characteristics
linear
Mechanical rotation angle
240°
Number of electrical turns
1
Operating temperature
-55...130°C
Gross weight0.15 g
Certificates
See other products in this category: Single turn SMD trimmers NIDEC,
*
ST-4ETB-50
0 in TME stock
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.