+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

65446021

Pliers; for circlip; internal; 19÷60mm; Pliers len: 170mm; angular

Manufacturer: STAHLWILLE

Manufacturer part number:
65446021
TME Symbol:
ST-65446021

Specification

Manufacturer
STAHLWILLE
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
internal
Diameter
19...60mm
Pliers length
170mm
Version
angular
Conform to the norm
DIN ISO 5256
Gross weight150 g

WATCH VIDEO

See other products in this category: Ring Pliers STAHLWILLE,
*
65446021
0 in TME stock
Net price for quantities from 1 pcs - 24.48 USDGross price for quantities from 1 pcs - 24.48 USD
Net price for quantities from 3 pcs - 23.60 USDGross price for quantities from 3 pcs - 23.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.