+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

71040101

Bearing puller; 2-armig; Socket size: M10

Manufacturer: STAHLWILLE

Manufacturer part number:
71040101

Alternative designations: 71 04 01 01

TME Symbol:
ST-71040101

Specification

Manufacturer
STAHLWILLE
Type of tool
bearing puller
Version
2-armig
Related items
71040001, 71040002, 71040003, 71040004, 71040005, 71040006
Holder socket size - thread
M10
Gross weight760 g
EAN code4018754342174
See other products in this category: Pullers STAHLWILLE,
*
71040101
0 in TME stock
Net price for quantities from 1 pcs - 42.27 USDGross price for quantities from 1 pcs - 42.27 USD
Net price for quantities from 3 pcs - 40.75 USDGross price for quantities from 3 pcs - 40.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.