+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

96031239

Tool: wrench-set; case; 6-angles,hex key,socket spanner; 1/2"


Manufacturer: STAHLWILLE

Manufacturer part number:
96031239

Alternative designations: 96 03 12 39

TME Symbol:
ST-96031239

Specification

Manufacturer
STAHLWILLE
Type of tool
wrench - set
Kind of package
case
Kind of wrench
6-angles, hex key, socket spanner
Holder socket size - inch
1/2"
Quantity in set/package
31pcs.
Kit contents
  • Cardan joint
  • extension
  • rattle
Gross weight5.31 kg
EAN code4018754260805
See other products in this category: Tool Sets STAHLWILLE,
*
96031239
0 in TME stock
Net price for quantities from 1 set - 386.10 USDGross price for quantities from 1 set - 386.10 USD
Net price for quantities from 3 set - 372.31 USDGross price for quantities from 3 set - 372.31 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.