+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

96501002

Wrench: torque; socket spanner; Overall len: 269mm; 2÷20Nm; 1/4"


Manufacturer: STAHLWILLE

Manufacturer part number:
96501002

Alternative designations: 96 50 10 02

TME Symbol:
ST-96501002

Specification

Manufacturer
STAHLWILLE
Type of wrench
torque
Kind of wrench
socket spanner
Overall length
269mm
Torque
2...20Nm
Holder socket size - mm
9x12mm
Holder socket size - inch
1/4"
Conform to the norm
DIN ISO 6789-2
Manufacturer series
MANOSKOP®
Accuracy
2%
Version
with ratchet
Interface
USB micro
Kind of package
box
Key features
  • scale in Nm/Lbf
  • stores up to 2500 results
  • two-component handle
  • with digital readouts
Battery/ rechargeable battery
  • battery AAA 1,5V x4
Gross weight1.07 kg
EAN code4018754212729
See other products in this category: Torque Wrenches STAHLWILLE,
See other products from this series.:
*
96501002
0 in TME stock
Net price for quantities from 1 pcs - 1 103.81 USDGross price for quantities from 1 pcs - 1 103.81 USD
Net price for quantities from 3 pcs - 1 064.38 USDGross price for quantities from 3 pcs - 1 064.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.