+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

96583005

Wrench: torque; socket spanner; Overall len: 330mm; 90÷450in/lbs


Manufacturer: STAHLWILLE

Manufacturer part number:
96583005

Alternative designations: 96 58 30 05

TME Symbol:
ST-96583005

Specification

Manufacturer
STAHLWILLE
Type of wrench
torque
Kind of wrench
socket spanner
Overall length
330mm
Torque
90...450in/lbs
Holder socket size - mm
9x12mm
Conform to the norm
DIN ISO 6789-2
Key features
  • ergonomic handle
  • scale in Nm/Lbf
Gross weight1.64 kg
EAN code4018754269785
See other products in this category: Torque Wrenches STAHLWILLE,
*
96583005
0 in TME stock
Net price for quantities from 1 pcs - 370.03 USDGross price for quantities from 1 pcs - 370.03 USD
Net price for quantities from 3 pcs - 356.82 USDGross price for quantities from 3 pcs - 356.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.