+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

96830264

Tool: wrench-set; in a foam tray; 1/2",1/4"; 38pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
96830264

Alternative designations: 96 83 02 64

TME Symbol:
ST-96830264

Specification

Manufacturer
STAHLWILLE
Type of tool
wrench - set
Kind of package
in a foam tray
Holder socket size - inch
1/2", 1/4"
Package dimensions
350x350x55mm
Quantity in set/package
38pcs.
Kit contents
  • Cardan joint
  • extension
  • rattle
  • socket bits
Gross weight4.11 kg
EAN code4018754335428
See other products in this category: Tool Sets STAHLWILLE,
*
96830264
0 in TME stock
Net price for quantities from 1 set - 371.73 USDGross price for quantities from 1 set - 371.73 USD
Net price for quantities from 3 set - 358.45 USDGross price for quantities from 3 set - 358.45 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.