+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

97830802

Tools set: general purpose; in a foam tray; 122pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
97830802

Alternative designations: 97 83 08 02

TME Symbol:
ST-97830802

Specification

Manufacturer
STAHLWILLE
Type of tools set
general purpose
Kind of package
in a foam tray
Quantity in set/package
122pcs.
Gross weight18.5 kg
EAN code4018754196388
See other products in this category: Tool Sets STAHLWILLE,
*
97830802
0 in TME stock
Net price for quantities from 1 set - 2 885.54 USDGross price for quantities from 1 set - 2 885.54 USD
Net price for quantities from 3 set - 2 782.49 USDGross price for quantities from 3 set - 2 782.49 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.