+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

STB-REEL2310-50N

Test lead; 2A; banana socket 4mm,banana plug 4mm; insulated


Manufacturer: ELECTRO-PJP

Manufacturer part number:
STB-REEL2310-50N
TME Symbol:
STB-REEL2310-50N

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
test lead
Current rating
2A
Connector variant
insulated
Rated voltage
1kV
Cable length
50m
Colour
black
Wire cross-section
0.75mm2
Conform to the norm
CAT II 1000V CAT III 1000V CAT IV 600V EN 61010
Operating temperature
-20...80°C
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Standard equipment
cable reel
Test lead configuration
  • banana plug 4mm
  • banana socket 4mm
Dimensions
Gross weight1.737 kg
See other products in this category: Single Test Leads ELECTRO-PJP,
*
STB-REEL2310-50N
0 in TME stock
Net price for quantities from 1 pcs - 229.32 USDGross price for quantities from 1 pcs - 229.32 USD
Net price for quantities from 2 pcs - 215.82 USDGross price for quantities from 2 pcs - 215.82 USD
Net price for quantities from 5 pcs - 195.60 USDGross price for quantities from 5 pcs - 195.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.