+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0-84-813

Pliers; Morse's,locking; 215mm


Manufacturer: STANLEY

Manufacturer part number:
0-84-813
TME Symbol:
STL-0-84-813

Specification

Manufacturer
STANLEY
Type of tool
pliers
Kind of pliers
locking, Morse's
Pliers length
215mm
Pliers/knives application
for clamp gripping of flat and formed elements
Gross weight371.6 g
EAN code3253560848132
See other products in this category: Locking Pliers STANLEY,
*
0-84-813
4 in TME stock
Net price for quantities from 1 pcs - 11.74 USDGross price for quantities from 1 pcs - 11.74 USD
Net price for quantities from 4 pcs - 10.96 USDGross price for quantities from 4 pcs - 10.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs