+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

STR-422

Blinds controller; Smart Home; for DIN rail mounting; 230VAC


Manufacturer: F&F

Manufacturer part number:
STR-422
TME Symbol:
STR-422

Specification

Manufacturer
F&F
Type of automation module
blinds controller
Trade name
Smart Home
Mounting
for DIN rail mounting
IP rating
IP20
Operating temperature
-25...50°C
Application
intelligent house
AC contacts rating @R
2A / 250V AC
Driver features
local and central control, programmed activation time 0s...10min, single-button control
Supply voltage
  • 230V AC
Gross weight80.4 g
Certificates
EAN code5908312591535
See other products in this category: Building Automation F&F,
*
STR-422
12 in TME stock
Net price for quantities from 1 pcs - 27.64 USDGross price for quantities from 1 pcs - 27.64 USD
Net price for quantities from 5 pcs - 25.91 USDGross price for quantities from 5 pcs - 25.91 USD
Net price for quantities from 10 pcs - 24.18 USDGross price for quantities from 10 pcs - 24.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.