+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

STR1-SAMF0AC5

Safety switch: magnetic; STR1; NO x2; IP67; vistal; 24VDC; 50mA


Manufacturer: SICK

Manufacturer part number:
STR1-SAMF0AC5

Alternative designations: 1073216

TME Symbol:
STR1-SAMF0AC5

Specification

Manufacturer
SICK
Type of safety switch
magnetic
Manufacturer series
STR1
Contacts configuration
NO x2
IP rating
IP67
Body material
vistal
Max. operating current
50mA
Operating temperature
-30...70°C
Body dimensions
40x18x26mm
Range
0...14mm
Connection
cables, M12
Lead length
0.2m
Number of pins
5
Supply voltage
  • 24V DC
Kit contents
  • magnet
  • sensor
Gross weight65.9 g
Certificates
See other products in this category: Standard Safety Switches SICK,
See other products from this series.:
*
STR1-SAMF0AC5
1 in TME stock
Net price for quantities from 1 pcs - 205.51 USDGross price for quantities from 1 pcs - 205.51 USD
Net price for quantities from 5 pcs - 190.83 USDGross price for quantities from 5 pcs - 190.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.