+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

81650003

Splice terminal: distribution block; SUB; 192A; 1kV; blue; ways: 1

Manufacturer: SIMET

Manufacturer part number:
81650003
TME Symbol:
SUB220BL

Specification

Manufacturer
SIMET
Type of splice terminal
distribution block
Manufacturer series
SUB
Current rating
192A
Rated voltage
1kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
blue
Wire cross-section
16mm2/25mm2/70mm2
Number of ways
1
Number of terminals
6
Mounting rail size
TS35
Gross weight215.2 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
See other products from this series.:
*
81650003
6 in TME stock
Net price for quantities from 1 pcs - 29.52 USDGross price for quantities from 1 pcs - 29.52 USD
Net price for quantities from 2 pcs - 26.09 USDGross price for quantities from 2 pcs - 26.09 USD
Net price for quantities from 3 pcs - 22.84 USDGross price for quantities from 3 pcs - 22.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.