+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SVM-81T-P2.0

Contact; male; tinned; 12AWG; crimped; for cable; 6.2mm; 600V

Manufacturer: JST

Manufacturer part number:
SVM-81T-P2.0
TME Symbol:
SVM-81T-P2.0

Specification

Manufacturer
JST
Type of connector
wire-board
Connector
contact
Kind of connector
male
Contact plating
tinned
Wire size
12AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Contacts pitch
6.2mm
Rated voltage
0.6kV
Operating temperature
-25...90°C
Gross weight0.707 g
Certificates
See other products in this category: DC power connectors JST,
*
SVM-81T-P2.0
1507 in TME stock
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs