+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SVN311

Pushbutton switch; 230VAC; 16A; for DIN rail mounting

Manufacturer: HAGER

Manufacturer part number:
SVN311
TME Symbol:
SVN311

Specification

Manufacturer
HAGER
Type of installation accessories
pushbutton switch
Rated voltage
230V AC
Max. operating current
16A
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
Stable positions number
monostable
Contacts configuration
SPST-NO
Actuator colour
grey
Gross weight50.36 g
Certificates
EAN code3250615721754
See other products in this category: Installation accessories HAGER,
*
SVN311
10 in TME stock
Net price for quantities from 1 pcs - 15.16 USDGross price for quantities from 1 pcs - 15.16 USD
Net price for quantities from 6 pcs - 14.14 USDGross price for quantities from 6 pcs - 14.14 USD
Net price for quantities from 12 pcs - 13.13 USDGross price for quantities from 12 pcs - 13.13 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs