+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SX018584

Vacuum cleaner; electric; 1.6kW; 230VAC; ISC; 8m; 50l; 69dBA

Manufacturer: STARMIX

Manufacturer part number:
SX018584

Alternative designations: L-1650

TME Symbol:
SX018584

Specification

Manufacturer
STARMIX
Type of power tool
vacuum cleaner
Kind of tool
electric
Power
1.6kW
Manufacturer series
ISC
Power lead length
8m
Related items
SX459257
Kind of input connector
mains plug 230V
Tank capacity
50l
Connectors for the country
Europe
Noise level
69dBA
Supply voltage
  • 230V AC
Tools application
  • for renovation and construction works
  • for workshop
  • industrial
  • professional
Gross weight18.34 kg
Certificates
See other products in this category: Electric Power Tools STARMIX,
See other products from this series.:
*
SX018584
0 in TME stock
Net price for quantities from 1 pcs - 666.15 USDGross price for quantities from 1 pcs - 666.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.