+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

102342

Grommet; with bulkhead; Ømount.hole: 32.2mm; Øhole: 21mm; black


Manufacturer: TRELLEBORG

Manufacturer part number:
102342
TME Symbol:
T-GDM21

Specification

Manufacturer
TRELLEBORG
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
32.2mm
Hole diameter
21mm
Body material
elastomer thermoplastic TPE
Body colour
black
Panel thickness
1...2mm
Flammability rating
UL94V-0
Related items
PDM-31-37, PDM-SET-9-62, PDM-SET-9-120
Thickness
9mm
Gross weight6.54 g
Certificates
See other products in this category: Grommets TRELLEBORG,
*
102342
312 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD