+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

T0-SKF-5

Sensor: liquid level; max.85°C; OUT: NO + NC; cables; IP68; 10A

Manufacturer: EMAS

Manufacturer part number:
T0-SKF-5
TME Symbol:
T0-SKF-5

Specification

Manufacturer
EMAS
Type of sensor
liquid level
Operating temperature
max. 85°C
Output configuration
NO + NC
Connection
cables
IP rating
IP68
Operating current
10A
Lead length
5m
Supply voltage
  • 250V AC
Gross weight863.3 g
Certificates
EAN code5900103192709
See other products in this category: Level Sensors EMAS,
*
T0-SKF-5
10 in TME stock
Net price for quantities from 1 pcs - 32.76 USDGross price for quantities from 1 pcs - 32.76 USD
Net price for quantities from 5 pcs - 30.61 USDGross price for quantities from 5 pcs - 30.61 USD
Net price for quantities from 10 pcs - 28.45 USDGross price for quantities from 10 pcs - 28.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.