+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4410.0096

Circuit breaker; 240VAC; 28VDC; 16A; SPST; Poles: 1; screw; T12-221


Manufacturer: SCHURTER

Manufacturer part number:
4410.0096
TME Symbol:
T12-221-16

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
28V DC/240V AC
Current rating
16A
Contacts configuration
SPST
Number of poles
1
Mounting
screw
Manufacturer series
T12-221
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
Ø9.6mm
Breakers application
household appliance, industrial appliance
Trade name
MCB
Operating temperature
-5...60°C
Gross weight20.94 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4410.0096
19 in TME stock
Net price for quantities from 1 pcs - 20.22 USDGross price for quantities from 1 pcs - 20.22 USD
Net price for quantities from 10 pcs - 19.06 USDGross price for quantities from 10 pcs - 19.06 USD
Net price for quantities from 40 pcs - 17.91 USDGross price for quantities from 40 pcs - 17.91 USD
Net price for quantities from 100 pcs - 16.75 USDGross price for quantities from 100 pcs - 16.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs