+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

T1319320132-000

Enclosure for connectors: HDC; size 7 (2 x 5); for cable; angled


Manufacturer: TE Connectivity

Manufacturer part number:
T1319320132-000

Alternative designations: H32A-TS-M32

TME Symbol:
T1319320132-000

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
HDC
Case
size 7 (2 x 5)
Mechanical mounting
for cable
Locking system
for double latch
Spatial orientation
angled
Gland thread
M32
Insert mounting
66x16mm (x2)
Application - series/manufacturer
HDC
Enclosure material
aluminium alloy
Gross weight225.3 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
T1319320132-000
7 in TME stock
Net price for quantities from 1 pcs - 45.00 USDGross price for quantities from 1 pcs - 45.00 USD
Net price for quantities from 3 pcs - 40.00 USDGross price for quantities from 3 pcs - 40.00 USD
Net price for quantities from 10 pcs - 35.00 USDGross price for quantities from 10 pcs - 35.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.