+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

111-15619

Cable tie; L: 530mm; W: 8.9mm; polyamide; natural; 780N; Ømax: 150mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-15619
TME Symbol:
T150M-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.53m
Tie width
8.9mm
Tie material
polyamide
Colour
natural
Tie strength
780N
Loop diameter max
150mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T150M
Gross weight8.4 g
Certificates
EAN code4031026106724
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-15619
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 0.99 USDGross price for quantities from 25 pcs - 0.99 USD
Net price for quantities from 125 pcs - 0.92 USDGross price for quantities from 125 pcs - 0.92 USD
Net price for quantities from 375 pcs - 0.82 USDGross price for quantities from 375 pcs - 0.82 USD