+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

111-02359

Cable tie; L: 140mm; W: 2.5mm; polyamide; natural; 80N; Ømax: 35mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-02359
TME Symbol:
T18I-HS-NA-M1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
140mm
Tie width
2.5mm
Tie material
polyamide
Colour
natural
Tie strength
80N
Loop diameter max
35mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T
Resistance to
temperature
Gross weight0.411 g
Certificates
EAN code4031026104522
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-02359
3000 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs