+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

T2-OLINUXINO-LIME2-IND

Single-board computer; Cortex A7; 2kBEEPROM,1GBRAM; 5VDC; DDR3


Manufacturer: OLIMEX

Manufacturer part number:
T2-OLINUXINO-LIME2-IND
TME Symbol:
T2-OLX-LIME2-I

Specification

Manufacturer
OLIMEX
Type of minicomputer
Single-board computer
Kind of architecture
Cortex A7
Memory
2kB EEPROM 1GB RAM
Processor
ARM A20 Dual-Core
Connection
HDMI, LCD, power supply, RJ45 magnetically shielded, SATA, USB A x2, USB B mini
Operating temperature
-40...85°C
Dimensions
84x60mm
Kind of memory
DDR3
Operating system
none
Operating system support
Linux
Graphic unit
ARM Mali-400GPU
Interface
  • Ethernet
  • GPIO
  • HDMI
  • SATA
  • USB OTG
  • USB x2
Supply voltage
  • 5V DC
Programmers and development kits features
  • microcontroller I/O lines lead to goldpin connectors
  • socket for microSD cards
Gross weight67.2 g
Certificates
See other products in this category: Single board computers OLIMEX,
*
T2-OLINUXINO-LIME2-IND
0 in TME stock
Net price for quantities from 1 pcs - 57.98 USDGross price for quantities from 1 pcs - 57.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.