+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

03238000

Enclosure: multipurpose; X: 120mm; Y: 160mm; Z: 90mm; EUROMAS; ABS

Manufacturer: BOPLA

Manufacturer part number:
03238000
TME Symbol:
T238

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
160mm
Dimension Z
90mm
Manufacturer series
EUROMAS
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Gross weight337.1 g
Certificates
EAN code4049505036936
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
03238000
1 in TME stock
Net price for quantities from 1 pcs - 30.92 USDGross price for quantities from 1 pcs - 30.92 USD
Net price for quantities from 5 pcs - 29.28 USDGross price for quantities from 5 pcs - 29.28 USD
Net price for quantities from 25 pcs - 27.83 USDGross price for quantities from 25 pcs - 27.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.