+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

T2EU2C

Touch switch; in mounting box; 100÷240VAC; TX; -10÷40°C; 433MHz


Manufacturer: SONOFF

Manufacturer part number:
T2EU2C
TME Symbol:
T2EU2C-TX

Specification

Manufacturer
SONOFF
Type of automation module
touch switch
Mounting
in mounting box
Manufacturer series
TX
Operating temperature
-10...40°C
Dimensions
86x86x35mm
Frequency
433MHz
Number of buttons
2
Colour
white
Illumination
LED
Enclosure material
polycarbonate, tempered glass
Supply voltage
  • 100...240V AC
Interface
  • LAN
  • WiFi
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation SONOFF,
See other products from this series.:
*
T2EU2C
18 in TME stock
Net price for quantities from 1 pcs - 22.84 USDGross price for quantities from 1 pcs - 22.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts