+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

T4000-DNA05C

Cable: for sensors/automation; PIN: 3; M8 female; straight; 5m


Manufacturer: SICK

Manufacturer part number:
T4000-DNA05C

Alternative designations: 6034391

TME Symbol:
T4000-DNA05C

Specification

Manufacturer
SICK
Type of connection cable
for sensors/automation
Number of pins
3
Cable/adapter structure
M8 female
Connector variant
straight
Cable length
5m
Connector
socket
Gross weight177 g
Certificates
See other products in this category: Sensors - Cables SICK,
*
T4000-DNA05C
0 in TME stock
Net price for quantities from 1 pcs - 87.25 USDGross price for quantities from 1 pcs - 87.25 USD
Net price for quantities from 5 pcs - 81.01 USDGross price for quantities from 5 pcs - 81.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.