+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

T4081122004-000

T adapter; PIN: 4; IP67; Y; M8 male,M8 female x2; Polarisation: A


Manufacturer: TE Connectivity

Manufacturer part number:
T4081122004-000
TME Symbol:
T4081122004-000

Specification

Manufacturer
TE Connectivity
Type of transition
T adapter
Number of pins
4
IP rating
IP67
Spatial orientation
Y
Locking system
external thread, internal thread, threaded joint
Polarisation
A
Cable/adapter structure
  • M8 female x2
  • M8 male
Gross weight12.81 g
Certificates
See other products in this category: M8 connectors TE Connectivity,
*
T4081122004-000
155 in TME stock
Net price for quantities from 1 pcs - 17.03 USDGross price for quantities from 1 pcs - 17.03 USD
Net price for quantities from 25 pcs - 15.32 USDGross price for quantities from 25 pcs - 15.32 USD
Net price for quantities from 40 pcs - 14.82 USDGross price for quantities from 40 pcs - 14.82 USD
Net price for quantities from 50 pcs - 14.62 USDGross price for quantities from 50 pcs - 14.62 USD
Net price for quantities from 80 pcs - 14.21 USDGross price for quantities from 80 pcs - 14.21 USD
Net price for quantities from 100 pcs - 14.01 USDGross price for quantities from 100 pcs - 14.01 USD
Net price for quantities from 160 pcs - 13.70 USDGross price for quantities from 160 pcs - 13.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 40 pcs