+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

T70242500000G

Connector: PCB terminal block; PIN: 2; THT; Contacts: brass; green

Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
T70242500000G
TME Symbol:
T70242500000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Number of pins
2
Electrical mounting
THT
Contact material
brass
Colour
green
Contacts pitch
7.62mm
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
*
T70242500000G
0 in TME stock
Net price for quantities from 5100 pcs - 0.54 USDGross price for quantities from 5100 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)