+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

T7YA104MT20

Potentiometer: mounting; 100kΩ; single turn; 500mW; ±20%; cermet


Manufacturer: VISHAY

Manufacturer part number:
T7YA104MT20
TME Symbol:
T7YA104MT20

Specification

Manufacturer
VISHAY
Type of potentiometer
mounting
Resistance
100kΩ
Kind of potentiometer
single turn
Power
0.5W
Tolerance
±20%
Mounting
THT
Track material
cermet
Terminal pitch
2.54mm
Body dimensions
Ø7x5.85mm
Temperature coefficient
100ppm/°C
Body dimensions
Ø7x5.85mm
Quantity in set/package
50pcs.
Operating temperature
-55...125°C
Height
5.85mm
Diameter
7mm
Gross weight0.363 g
Certificates
See other products in this category: Single turn THT trimmers VISHAY,
*
T7YA104MT20
40 in TME stock
Net price for quantities from 1 pcs - 3.57 USDGross price for quantities from 1 pcs - 3.57 USD
Net price for quantities from 5 pcs - 3.17 USDGross price for quantities from 5 pcs - 3.17 USD
Net price for quantities from 10 pcs - 2.94 USDGross price for quantities from 10 pcs - 2.94 USD
Net price for quantities from 25 pcs - 2.65 USDGross price for quantities from 25 pcs - 2.65 USD
Net price for quantities from 50 pcs - 2.45 USDGross price for quantities from 50 pcs - 2.45 USD
Net price for quantities from 100 pcs - 2.28 USDGross price for quantities from 100 pcs - 2.28 USD
Net price for quantities from 200 pcs - 2.16 USDGross price for quantities from 200 pcs - 2.16 USD
Net price for quantities from 250 pcs - 2.14 USDGross price for quantities from 250 pcs - 2.14 USD
Net price for quantities from 500 pcs - 2.05 USDGross price for quantities from 500 pcs - 2.05 USD
Net price for quantities from 1000 pcs - 1.99 USDGross price for quantities from 1000 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs